Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 1.5kW power dissipation. Features a 15.3V reverse standoff voltage, 17.1V to 18.9V breakdown voltage range, and a 32.5V clamping voltage. Operates across a -65°C to 175°C temperature range with a low 1uA reverse leakage current. Packaged in a DO-201 through-hole mount, suitable for tape and reel packaging.
Stmicroelectronics 1.5KE18CARL technical specifications.
| Capacitance | 4.3nF |
| Package/Case | DO-201 |
| Clamping Voltage | 32.5V |
| Clamping Voltage-Max | 32.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 308A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| Series | 1.5KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE18CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.