Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, offering 1.5kW peak pulse power dissipation. Features a 200V DC rated voltage, 171V reverse standoff voltage, and a 190V minimum breakdown voltage. Clamping voltage is 353V with a low leakage current of 1µA. Designed for through-hole mounting with axial termination, operating across a wide temperature range of -65°C to 175°C.
Stmicroelectronics 1.5KE200ARL technical specifications.
| Capacitance | 675pF |
| Package/Case | DO-201 |
| Clamping Voltage | 353V |
| Clamping Voltage-Max | 353V |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| Series | 1.5KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE200ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.