
Bidirectional TVS Diode for surge suppression, featuring a 200V DC rated voltage and 171V reverse standoff voltage. This component offers 1.5kW peak pulse power dissipation with a 28A peak pulse current capability. It operates bidirectionally with a clamping voltage of 353V and a minimum breakdown voltage of 190V. The diode is housed in a DO-201 package with through-hole mounting and a maximum operating temperature of 175°C.
Stmicroelectronics 1.5KE200CA technical specifications.
| Capacitance | 675pF |
| Package/Case | DO-201 |
| Clamping Voltage | 353V |
| Clamping Voltage-Max | 274V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE200CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
