
Stmicroelectronics 1.5KE200CARL technical specifications.
| Capacitance | 675pF |
| Package/Case | DO-201 |
| Clamping Voltage | 353V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| Series | 1.5KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE200CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.