
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 23A Peak Pulse Current. Features 250V DC Rated Voltage, 213V Reverse Standoff Voltage, and 442V Clamping Voltage. Operates within a temperature range of -65°C to 175°C with a low leakage current of 1µA. DO-201 package with through-hole mounting and tin, matte contact plating.
Stmicroelectronics 1.5KE250ARL technical specifications.
| Capacitance | 560pF |
| Package/Case | DO-201 |
| Clamping Voltage | 442V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 213V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 213V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE250ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
