Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 1.5kW max power dissipation. Features a 33V DC rated voltage, 28.2V reverse standoff voltage, and 31.4V minimum breakdown voltage. Offers a 59V clamping voltage and 1uA leakage current. Housed in a DO-201 through-hole package with tin, matte contact plating. Operates across a -65°C to 175°C temperature range.
Stmicroelectronics 1.5KE33CARL technical specifications.
| Capacitance | 2.7nF |
| Package/Case | DO-201 |
| Clamping Voltage | 59V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 169A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 33V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE33CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
