Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power capability. Features a 350V DC rated voltage, 332V minimum breakdown voltage, and 618V clamping voltage. Designed for through-hole mounting in a DO-201 package with tin, matte contact plating. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 1µA.
Stmicroelectronics 1.5KE350CARL technical specifications.
| Capacitance | 430pF |
| Package/Case | DO-201 |
| Clamping Voltage | 618V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 299V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 299V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE350CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.