Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 36V DC Rated Voltage. Features 1.5kW Power Dissipation, 156A Peak Pulse Current, and 64.3V Clamping Voltage. Operates with a 30.8V Reverse Standoff Voltage and 1uA Leakage Current. This ZENER diode offers a 2.5nF Capacitance and is housed in a DO-201 package for through-hole mounting. RoHS compliant with a maximum operating temperature of 175°C.
Stmicroelectronics 1.5KE36ARL technical specifications.
| Capacitance | 2.5nF |
| Package/Case | DO-201 |
| Clamping Voltage | 64.3V |
| Clamping Voltage-Max | 49.9V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 156A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE36ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.