Unidirectional TVS diode in DO-201 package, offering 1.5kW peak pulse power and 143A peak pulse current. Features a 33.3V reverse standoff voltage, 69.7V clamping voltage, and 37.1V minimum breakdown voltage. With a capacitance of 2.4nF and a maximum reverse leakage current of 1uA, this ZENER diode operates across a wide temperature range from -65°C to 175°C. Designed for through-hole mounting with axial termination and tin, matte contact plating.
Stmicroelectronics 1.5KE39ARL technical specifications.
| Capacitance | 2.4nF |
| Package/Case | DO-201 |
| Clamping Voltage | 69.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| Series | 1.5KE, TRANSIL™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE39ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.