Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, offering 1500W peak pulse power dissipation. Features a minimum breakdown voltage of 418V and a clamping voltage of 776V. Maximum reverse leakage current is 1uA at 376V reverse standoff voltage. Operating temperature range spans from -65°C to 175°C, with a capacitance of 360pF. Through-hole mounting with tin, matte contact plating and axial termination.
Stmicroelectronics 1.5KE440ARL technical specifications.
| Capacitance | 360pF |
| Package/Case | DO-201 |
| Clamping Voltage | 776V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 376V |
| Series | 1.5KE, TRANSIL™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE440ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.