Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 56V DC rated voltage, 47.8V reverse standoff voltage, and 53.2V reverse breakdown voltage. Clamping voltage is 77V with a maximum breakdown voltage of 58.8V. Capacitance is 1.8nF, with a leakage current of 1uA. Packaged in a DO-201 through-hole mount with tin, matte plating.
Stmicroelectronics 1.5KE56CARL technical specifications.
| Capacitance | 1.8nF |
| Package/Case | DO-201 |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 77V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 56V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE56CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
