Unidirectional Transil™ diode for transient voltage suppression, featuring 1.5kW peak pulse power and 90A peak pulse current. This through-hole component offers a 53V reverse standoff voltage, 58.9V reverse breakdown voltage, and 111V clamping voltage. With a low leakage current of 1uA and a capacitance of 1.7nF, it operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-201 case and supplied on tape and reel, this RoHS compliant semiconductor provides robust protection.
Stmicroelectronics 1.5KE62ARL technical specifications.
| Capacitance | 1.7nF |
| Package/Case | DO-201 |
| Clamping Voltage | 111V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE62ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.