
Bidirectional TVS Diode for surge suppression, featuring a 58.1V reverse standoff voltage and 121V clamping voltage. This component offers 1.5kW peak pulse power and 83A peak pulse current handling. With a 1.55nF capacitance and 1uA leakage current, it operates across a wide temperature range of -65°C to 175°C. The DO-201 package with axial termination is suitable for through-hole mounting.
Stmicroelectronics 1.5KE68CA technical specifications.
| Capacitance | 1.55nF |
| Package/Case | DO-201 |
| Clamping Voltage | 121V |
| Clamping Voltage-Max | 92V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE68CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
