Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, offering 1.5kW peak pulse power dissipation. Features a 6.8V DC rated voltage, 5.8V reverse standoff voltage, and 6.45V minimum breakdown voltage. Clamping voltage is 13.4V with a maximum surge current of 143A and peak pulse current of 746A. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 1mA. Capacitance is 9.5nF, and it is RoHS compliant.
Stmicroelectronics 1.5KE6V8CA technical specifications.
| Capacitance | 9.5nF |
| Package/Case | DO-201 |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 9.5mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 6.8V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE6V8CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
