Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 1.5kW power dissipation. Features a 75V operating supply voltage and 7.5V DC rated voltage, with a maximum clamping voltage of 103V. This through-hole component is housed in a DO-201 package with a diameter of 5.3mm and length of 9.5mm. Operating temperature range spans from -65°C to 175°C, and it is RoHS compliant.
Stmicroelectronics 1.5KE75CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage-Max | 103V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE75CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.