Unidirectional TVS diode for surge suppression, featuring a 6.4V reverse standoff voltage and 14.5V clamping voltage. This component offers 1.5kW peak pulse power dissipation and a peak pulse current rating of 690A. With a low capacitance of 8.5nF and a DO-201 package, it is designed for through-hole mounting. Operating across a wide temperature range from -65°C to 175°C, it provides robust protection.
Stmicroelectronics 1.5KE7V5ARL technical specifications.
| Capacitance | 8.5nF |
| Package/Case | DO-201 |
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 690A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| Series | 1.5KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE7V5ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.