
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 69A peak pulse current. Features 82V DC rated voltage, 70.1V reverse standoff voltage, and 146V clamping voltage. Operating temperature range from -65°C to 175°C. DO-201 package with axial termination, suitable for through-hole mounting. 1.35nF capacitance and 1uA leakage current.
Stmicroelectronics 1.5KE82ARL technical specifications.
| Capacitance | 1.35nF |
| Package/Case | DO-201 |
| Clamping Voltage | 146V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 69A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE82ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
