Stmicroelectronics 1.5KE82CARL technical specifications.
| Capacitance | 1.35nF |
| Package/Case | DO-201 |
| Clamping Voltage | 146V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE82CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.