
The 1N4002 is a general purpose diode with a DC rated voltage of 100V and an output current of 1A. It is lead free and RoHS compliant. The device has a capacitance of 15pF and is packaged in bulk. It is suitable for use in a variety of applications where a standard diode is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
