
Stmicroelectronics 1N5811U01B technical specifications.
| Package/Case | LCC2B |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.4 |
| Package Width (mm) | 3.62 |
| Package Height (mm) | 2.23 |
| Seated Plane Height (mm) | 2.23 |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 6A |
| Peak Non-Repetitive Surge Current | 105A |
| Peak Forward Voltage | 0.955V |
| Peak Reverse Current | 10@160VuA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 3000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 1N5811U01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.