
1A axial power Schottky rectifier featuring a 40V repetitive reverse voltage rating. This general-purpose rectifier offers a 1A average rectified current and a 25A peak non-repetitive surge current. Housed in a DO-41 through-hole package with tin, matte contact plating, it operates from -65°C to 150°C. The component is lead-free and RoHS compliant.
Stmicroelectronics 1N5819RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5819RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
