
Schottky rectifier diode with a 3A average rectified current and 20V repetitive reverse voltage. Features a 190pF capacitance and 80A maximum forward surge current. Designed for through-hole mounting in a DO-201AD package, operating from -65°C to 150°C. This lead-free, RoHS-compliant component offers a 2mA maximum reverse leakage current.
Stmicroelectronics 1N5820 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 190pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
