Stmicroelectronics 1N5822UB1 technical specifications.
| Package/Case | LCC |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 80uA |
| Mount | Surface Mount |
| Packaging | Waffle |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5822UB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.