Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-201 package, offering 1.5kW peak pulse power dissipation and 120A peak pulse current handling. Features a 5V reverse standoff voltage, 6V minimum breakdown voltage, and 8.5V clamping voltage. Operates across a -55°C to 175°C temperature range with a low leakage current of 300µA. Through-hole mount design with tin-matte plated axial leads.
Stmicroelectronics 1N5908 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 8.5V |
| Clamping Voltage-Max | 8.5V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 600 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 120A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TRANSIL™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
