Stmicroelectronics 1N5908RL technical specifications.
| Capacitance | 9.5nF |
| Package/Case | DO-201 |
| Clamping Voltage | 8.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1N5908 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1N5908RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.