
NPN bipolar junction transistor (BJT) designed for small signal applications. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. Operates with a minimum DC current gain (hFE) of 40 and a transition frequency of 100MHz. Packaged in a TO-39 metal can with 3 pins, suitable for through-hole mounting. Offers a wide operating temperature range from -65°C to 175°C and a maximum power dissipation of 800mW. This component is lead-free and RoHS compliant.
Stmicroelectronics 2N1711 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 100MHz |
| Height | 6.6mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Series | 2N1711 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 75V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N1711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
