
Stmicroelectronics 2N3773 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 4V |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 26mm |
| hFE Min | 5 |
| Lead Free | Lead Free |
| Length | 39.3mm |
| Max Collector Current | 16A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | Unknown |
| Width | 8.92mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N3773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
