
Stmicroelectronics 2N3810HR technical specifications.
| Package Family Name | TO-78 |
| Package/Case | TO-78 |
| Pin Count | 6 |
| PCB | 6 |
| Package Height (mm) | 4.57(Max) |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 600mW |
| Material | Si |
| Minimum DC Current Gain | 100@10uA@5V|150@100uA@5V|150@500uA@5V|150@1mA@5V|125@10mA@5V |
| Maximum Transition Frequency | 500MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 2N3810HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.