PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 80V and a continuous collector current of 5A. Offers a maximum power dissipation of 35000mW and a wide operating temperature range from -65°C to 200°C. This single-element transistor is housed in a 3-pin SMD-0.5 package with no leads, measuring 7.52mm in length, 10.16mm in width, and 2.62mm in height. Minimum DC current gain ranges from 40 to 70 depending on operating conditions.
Stmicroelectronics 2N5153S1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD-0.5 |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.52 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 2.62 |
| Seated Plane Height (mm) | 3 |
| Mounting | Surface Mount |
| Jedec | TO-276AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 5.5V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 35000mW |
| Material | Si |
| Minimum DC Current Gain | 40@5A@5V|[email protected]@5V|50@50mA@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 2N5153S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.