
Stmicroelectronics 2N5551UB technical specifications.
| Package/Case | LCC-3UB |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.05 |
| Package Width (mm) | 2.54 |
| Package Height (mm) | 1.42(Max) |
| Seated Plane Height (mm) | 1.42(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 180V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 160V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 360mW |
| Material | Si |
| Minimum DC Current Gain | 80@1mA@5V|80@10mA@5V|30@50mA@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics 2N5551UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.