
PNP Silicon Power Transistor, TO-220AB package, featuring a 7A maximum collector current and 30V collector-emitter voltage. This through-hole component offers a 40W power dissipation and a transition frequency of 4MHz. Key specifications include a 40V collector-base voltage, 5V emitter-base voltage, and a minimum hFE of 23. The device operates within a temperature range of -65°C to 150°C and is RoHS compliant with tin matte contact plating.
Stmicroelectronics 2N6111 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 3.5V |
| Contact Plating | Tin, Matte |
| Current Rating | -7A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 15.75mm |
| hFE Min | 23 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 7A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -40V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N6111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
