
PNP Darlington Transistor, TO-3 package, featuring a 100V Collector-Emitter Voltage (VCEO) and 100V Collector Base Voltage (VCBO). Offers a maximum collector current of 20A and a minimum DC current gain (hFE) of 100. Designed for chassis mount with a maximum power dissipation of 160W and operates across a temperature range of -65°C to 200°C. This RoHS compliant component is lead-free.
Stmicroelectronics 2N6287 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Current | 20A |
| Current Rating | -20A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.7mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | PNP |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | -100V |
| Weight | 0.225789oz |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N6287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
