
NPN Silicon Power Transistor, TO-220 package, featuring 80V Collector-Emitter Voltage (VCEO) and 10A Max Collector Current. This through-hole component offers a maximum power dissipation of 65W and a minimum hFE of 100. Operating temperature range is -65°C to 150°C. RoHS compliant and lead-free.
Stmicroelectronics 2N6388 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 3V |
| Current | 10A |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N6388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
