
N-channel MOSFET, TO-92 package, offering 60V drain-source breakdown voltage and 350mA continuous drain current. Features include 5.3 Ohm on-state resistance, 43pF input capacitance, and 5ns turn-on delay. Operates from -55°C to 150°C with 1W maximum power dissipation. Through-hole mount, RoHS compliant.
Stmicroelectronics 2N7000 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 350mA |
| Current Rating | 200mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 18V |
| Height | 4.95mm |
| Input Capacitance | 43pF |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Vgs | 2.1V |
| On-State Resistance | 5.3R |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 60V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
