
PNP epitaxial planar bipolar transistor designed for high power applications. Features a maximum collector current of 15A and a maximum power dissipation of 150W. Offers a collector-emitter voltage (VCEO) of 230V and a transition frequency of 30MHz. Packaged in a TO-264 case with through-hole mounting. Compliant with RoHS standards.
Stmicroelectronics 2STA1943 technical specifications.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 230V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 230V |
| Collector-emitter Voltage-Max | 3V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 26.4mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Collector Current | 15A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2STA1943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
