
NPN Bipolar Junction Transistor (BJT) for low voltage, fast-switching applications. Features a 60V collector-emitter breakdown voltage and a 3A continuous collector current rating. Offers a maximum power dissipation of 1.4W and a transition frequency of 130MHz. Packaged in a SOT-89 surface mount case with tin, matte plating. Operates from -65°C to 150°C and is RoHS compliant.
Stmicroelectronics 2STF1360 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Height | 1.6mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 80V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2STF1360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
