The 2STF1550 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 5A. It has a maximum power dissipation of 1.4W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-243AA surface mount package and is compliant with RoHS regulations. The lead plating is tin, matte, and the package quantity is 1 unit per reel.
Stmicroelectronics 2STF1550 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 450mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | 2STF1550 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2STF1550 to view detailed technical specifications.
No datasheet is available for this part.