
NPN bipolar junction transistor (BJT) for surface mount applications. Features a 30V collector-emitter voltage and 6A continuous collector current. This single-element transistor offers a maximum power dissipation of 500mW and is housed in a 3-pin SOT-23 plastic package with gull-wing leads. Operating temperature range spans from -65°C to 150°C.
Stmicroelectronics 3STR1630 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04(Max) |
| Package Width (mm) | 1.6(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum DC Collector Current | 6A |
| Maximum Power Dissipation | 500mW |
| Minimum DC Current Gain | 210@50mA@2V|[email protected]@2V|170@2A@2V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 3STR1630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.