8-bit D Flip-Flop, a high-speed logic IC featuring positive edge triggering and true output polarity. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Supports a nominal supply voltage of 5V with a maximum of 5.5V and a minimum of 4.5V. Offers a propagation delay of 10ns at a load capacitance of 50pF, with a maximum operating frequency of 85MHz. Packaged in a 20-terminal JEDEC R-XDFP-F20 configuration.
Stmicroelectronics 5962F0152701VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F20 |
| Width | 7.115 |
| Length | 12.955 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| Max Frequency@Nom-Sup | 85000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics 5962F0152701VXA to view detailed technical specifications.
No datasheet is available for this part.