
Adjustable negative linear voltage regulator (LDO) with a 2A maximum output current, offering an output voltage range from -1.2V to -9.5V. Features include current limit, on-off control, short circuit protection, and thermal protection. This 16-pin CFLAT package, constructed from ceramic, is designed for surface mounting with a pin pitch of 1.27mm. Operating across a temperature range of -55°C to 125°C, it boasts 0.2% line regulation and 0.5% load regulation.
Stmicroelectronics 5962F0253201VXC technical specifications.
| Package Family Name | CFPAK |
| Package/Case | CFLAT |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.91 |
| Package Width (mm) | 6.91 |
| Package Height (mm) | 2.72(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -1.2 to -9.5V |
| Polarity | Negative |
| Maximum Output Current | 2A |
| Minimum Input Voltage | -12V |
| Maximum Input Voltage | -1.3V |
| Typical Dropout Voltage @ Current | -0.45(Min)@400mA|-0.75(Min)@1AV |
| Line Regulation | 0.2% |
| Load Regulation | 0.5% |
| Maximum Power Dissipation | 15000mW |
| Junction to Case | 8.3°C/W |
| Typical Quiescent Current | -3(Min)mA |
| Special Features | Current Limit|On-Off Control|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 300 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics 5962F0253201VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.