Stmicroelectronics 5962F0253402VYA technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Max Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Stmicroelectronics 5962F0253402VYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.