5V fixed positive linear voltage regulator, CBCC3 ceramic SMD package with 3 terminals. Features a 5V nominal output voltage with a tolerance of ±0.1V (4.9V to 5.1V) and a maximum output current of 1A. Operates with an input voltage range of 7.5V to 12V, with an absolute maximum input of 14V. Offers excellent line and load regulation at 0.02% maximum. Designed for MIL-PRF-38535 Class V screening, with an operating temperature range of -55°C to 125°C.
Stmicroelectronics 5962F0253602VYA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-B3 |
| Width | 7.52 |
| Length | 10.16 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 14 |
| Screening Level | MIL-PRF-38535 Class V |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics 5962F0253602VYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.