
Stmicroelectronics 74AC04B technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74AC04 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
