
Quad 1-bit buffer driver with true output, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 7ns and turn-on delay of 11ns. Supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-pin SOP for surface mounting, with an operating temperature range of -55°C to 125°C. RoHS compliant.
Stmicroelectronics 74AC125MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC125MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
