
Quad 2-to-1 line multiplexer, featuring true output. This surface mount logic IC operates with a supply voltage range of 2V to 6V and offers a high level output current of 24mA and low level output current of 24mA. With a propagation delay of 6.5ns, it supports 8 inputs and 4 outputs across 4 independent circuits. The component is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Stmicroelectronics 74AC157MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC157MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
