
Positive edge-triggered D-type flip-flop with 6 bits, featuring true, non-inverting outputs. This surface-mount logic IC operates from a 2V to 6V supply voltage and supports frequencies up to 250MHz. It offers a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 11ns and a turn-on delay time of 6ns, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics 74AC174MTR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC174MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
