
CMOS D-Type Flip-Flop, 8-bit, positive edge-triggered, non-inverting true output. Features a 250MHz frequency, 12.5ns propagation delay, and 5ns turn-on delay. Operates with a supply voltage range of 2V to 6V and a temperature range of -55°C to 125°C. Offers high-level output current of -24mA and low-level output current of 24mA. Packaged in SOP-20 for surface mounting, supplied on tape and reel.
Stmicroelectronics 74AC273MTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC273MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
