This 8-bit 3-state shift register is fabricated using CMOS technology and operates over a temperature range of -55°C to 125°C. It is available in a TSSOP-20 package and is lead-free. The device has a propagation delay of 10.5ns and a turn-on delay time of 20ns. It is RoHS compliant and is packaged in tape and reel quantities of 2500.
Stmicroelectronics 74AC299TTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC299TTR to view detailed technical specifications.
No datasheet is available for this part.