
8-bit D-type transparent latch with true outputs, featuring CMOS technology and a 3-state output. This integrated circuit operates with a supply voltage range of 2V to 6V and supports a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting in a TSSOP package, it offers a propagation delay of 10ns and a turn-on delay time of 4.5ns. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is ideal for logic applications.
Stmicroelectronics 74AC573TTR technical specifications.
Download the complete datasheet for Stmicroelectronics 74AC573TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
