
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting outputs. Operates with a 2V to 6V supply voltage and achieves a maximum frequency of 250MHz. Offers 24mA output current capability at both high and low levels, with a propagation delay of 13.5ns. This surface-mount component is housed in a SOIC package and operates within a temperature range of -55°C to 125°C.
Stmicroelectronics 74AC574MTR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC574MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
